MAX98300EWL+T vs SSM2305CPZ-REEL7 feature comparison

MAX98300EWL+T Analog Devices Inc

Buy Now Datasheet

SSM2305CPZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 9-WLCSP-N/A SON
Package Description WLP-9 3 X 3 MM, ROHS COMPLIANT, LFCSP-8
Pin Count 9 8
Manufacturer Package Code 9-WLCSP-N/A CP-8-13
Reach Compliance Code compliant compliant
Date Of Intro 2010-08-06
Samacsys Manufacturer Analog Devices Analog Devices
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 12 dB 18 dB
JESD-30 Code S-PBGA-B9 S-PDSO-N8
Length 1.26 mm 3 mm
Moisture Sensitivity Level 1 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.6 W 2.8 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVSON
Package Equivalence Code BGA9,3X3,16 SOLCC8,.11,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.69 mm 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.6 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) Matte Tin (Sn)
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.26 mm 3 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8542.33.00.01
Harmonic Distortion 10%
JESD-609 Code e3
Qualification Status Not Qualified

Compare MAX98300EWL+T with alternatives

Compare SSM2305CPZ-REEL7 with alternatives