SSM2305CPZ-REEL7 vs TPA2010D1YZF feature comparison

SSM2305CPZ-REEL7 Analog Devices Inc

Buy Now Datasheet

TPA2010D1YZF Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SON BGA
Package Description 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 VFBGA,
Pin Count 8 9
Manufacturer Package Code CP-8-13
Reach Compliance Code compliant unknown
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 18 dB
Harmonic Distortion 10%
JESD-30 Code S-PDSO-N8 S-PBGA-B9
JESD-609 Code e3 e1
Length 3 mm 1.75 mm
Moisture Sensitivity Level 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.8 W 2.5 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Equivalence Code SOLCC8,.11,20 BGA9,3X3,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.625 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Width 3 mm 1.75 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare SSM2305CPZ-REEL7 with alternatives

Compare TPA2010D1YZF with alternatives