MAX98300EWL+ vs SSM2335CBZ-R2 feature comparison

MAX98300EWL+ Maxim Integrated Products

Buy Now Datasheet

SSM2335CBZ-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code BGA BGA
Package Description VFBGA, BGA9,3X3,16 WLCSP-9
Pin Count 9 9
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9 S-PBGA-B9
JESD-609 Code e2 e3
Length 1.26 mm 1.46 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.6 W 4.28 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA9,3X3,16 BGA9,3X3,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.69 mm 0.655 mm
Supply Current-Max 2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.6 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER NICKEL MATTE TIN
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1.26 mm 1.46 mm
Base Number Matches 2 1
Gain 18 dB
Harmonic Distortion 10%

Compare MAX98300EWL+ with alternatives

Compare SSM2335CBZ-R2 with alternatives