MAX9736BETJ/V+T vs TPA3200D1DCPR feature comparison

MAX9736BETJ/V+T Maxim Integrated Products

Buy Now Datasheet

TPA3200D1DCPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description , GREEN, PLASTIC, HTSSOP-44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type CLASS D AUDIO AMPLIFIER AUDIO AMPLIFIER
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 44
Additional Feature IT ALSO REQUIRES 8V TO 18V SUPPLY
Bandwidth-Nom 20 kHz
Gain 23.6 dB
Harmonic Distortion 1%
JESD-30 Code R-PDSO-G44
JESD-609 Code e4
Length 11.3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 12.8 W
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP44,.25,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 4.4 mm

Compare MAX9736BETJ/V+T with alternatives

Compare TPA3200D1DCPR with alternatives