MAX9736BETJ/V+T vs MAX9736BETJ+ feature comparison

MAX9736BETJ/V+T Maxim Integrated Products

Buy Now Datasheet

MAX9736BETJ+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , HVQCCN, LCC32,.27SQ,25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Part Package Code QFN
Pin Count 32
Additional Feature IT CAN OPERATE BOTH STEREO AND MONO MODE
Bandwidth-Nom 22 kHz
JESD-30 Code S-XQCC-N32
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 12 W
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.27SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 50 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 7 mm

Compare MAX9736BETJ/V+T with alternatives

Compare MAX9736BETJ+ with alternatives