MAX9736AETJ/V+
vs
MAX9736BETJ+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
QFN
32-LFCSP-7X7X0.75
Package Description
HVQCCN, LCC32,.27SQ,25
Pin Count
32
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN OPERATE BOTH STEREO AND MONO MODE
Bandwidth-Nom
22 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
e3
Length
7 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
30 W
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.27SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Current-Max
50 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7 mm
Base Number Matches
2
1
Manufacturer Package Code
32-LFCSP-7X7X0.75
Date Of Intro
2008-02-19
Samacsys Manufacturer
Analog Devices
Compare MAX9736AETJ/V+ with alternatives
Compare MAX9736BETJ+T with alternatives