MAX9736BETJ+T vs MAX9736DETJ+T feature comparison

MAX9736BETJ+T Maxim Integrated Products

Buy Now Datasheet

MAX9736DETJ+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Package Description ,
Additional Feature IT CAN OPERATE BOTH STEREO AND MONO MODE
Bandwidth-Nom 22 kHz
Gain 17 dB
JESD-30 Code S-XQCC-N32
Length 5 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 17 W
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 8 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm

Compare MAX9736BETJ+T with alternatives

Compare MAX9736DETJ+T with alternatives