MAX9736AETJ+T vs MAX9736DETJ+T feature comparison

MAX9736AETJ+T Analog Devices Inc

Buy Now Datasheet

MAX9736DETJ+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 32-LFCSP-7X7X0.75 32-LFCSP-5X5X0.75
Pin Count 32 32
Manufacturer Package Code 32-LFCSP-7X7X0.75 32-LFCSP-5X5X0.75
Date Of Intro 2008-02-19 2008-02-19
kg CO2e/kg 6.7
Average Weight (mg) 61.275
CO2e (mg) 410.542
Samacsys Description MAXIM INTEGRATED PRODUCTS - MAX9736AETJ+T - Audio Power Amplifier, High Power, 27 W, D, 2 Channel, 8V to 28V, TQFN, 32 Pins
Samacsys Manufacturer Analog Devices Analog Devices
Samacsys Modified On 2023-07-05 16:22:15
Total Weight 58.8
Category CO2 Kg 6.7
CO2 393.96
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Additional Feature IT CAN OPERATE BOTH STEREO AND MONO MODE IT CAN OPERATE BOTH STEREO AND MONO MODE
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e3
Length 7 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 30 W 17 W
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 28 V
Supply Voltage-Min (Vsup) 4.5 V 8 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 5 mm
Base Number Matches 1 1
Gain 17 dB
Package Equivalence Code LCC32,.2SQ,20

Compare MAX9736AETJ+T with alternatives

Compare MAX9736DETJ+T with alternatives