MAX9736DETJ+T vs TPA3200D1DCPR feature comparison

MAX9736DETJ+T Maxim Integrated Products

Buy Now Datasheet

TPA3200D1DCPR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description , GREEN, PLASTIC, HTSSOP-44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature IT CAN OPERATE BOTH STEREO AND MONO MODE IT ALSO REQUIRES 8V TO 18V SUPPLY
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 17 dB 23.6 dB
JESD-30 Code S-XQCC-N32 R-PDSO-G44
JESD-609 Code e3 e4
Length 5 mm 11.3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 32 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 17 W 12.8 W
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Equivalence Code LCC32,.2SQ,20 TSSOP44,.25,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1.2 mm
Supply Voltage-Max (Vsup) 28 V 5.5 V
Supply Voltage-Min (Vsup) 8 V 4.5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code TSSOP
Pin Count 44
Harmonic Distortion 1%
Qualification Status Not Qualified

Compare MAX9736DETJ+T with alternatives

Compare TPA3200D1DCPR with alternatives