MAX9728BETC+T vs TPA6047A4RHBT feature comparison

MAX9728BETC+T Analog Devices Inc

Buy Now Datasheet

TPA6047A4RHBT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Part Package Code 12-LFCSP-3X3X0.75
Pin Count 12
Manufacturer Package Code 12-LFCSP-3X3X0.75
Date Of Intro 2006-01-26
Samacsys Manufacturer Analog Devices
Bandwidth-Nom 22 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-XQCC-N12
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.063 W
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Equivalence Code LCC12,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 5.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm
Base Number Matches 1 1
Pbfree Code No
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare MAX9728BETC+T with alternatives

Compare TPA6047A4RHBT with alternatives