TPA6047A4RHBT vs TPA005D12DCAR feature comparison

TPA6047A4RHBT Texas Instruments

Buy Now Datasheet

TPA005D12DCAR Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , PLASTIC, HTSSOP-48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 48
Bandwidth-Nom 20 kHz
Gain 25 dB
Harmonic Distortion 0.5%
JESD-30 Code R-PDSO-G48
Length 12.5 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Power-Nom 2 W
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 35 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Compare TPA6047A4RHBT with alternatives

Compare TPA005D12DCAR with alternatives