MAX9716EBL-T vs IS31AP2145A-UTLS2-TR feature comparison

MAX9716EBL-T Maxim Integrated Products

Buy Now Datasheet

IS31AP2145A-UTLS2-TR Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA QFN
Package Description VFBGA, BGA9,3X3,20 VFBGA, BGA9,3X3,20
Pin Count 9 9
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9 S-PBGA-B9
JESD-609 Code e0
Length 1.52 mm 1.5 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.4 W 2.9 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA9,3X3,20 BGA9,3X3,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.67 mm 0.6 mm
Supply Current-Max 8 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 1.52 mm 1.5 mm
Base Number Matches 3 1
Gain 18 dB

Compare MAX9716EBL-T with alternatives

Compare IS31AP2145A-UTLS2-TR with alternatives