MAX9716EBL+T
vs
TS4973EKIJT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
STMICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
1.5 X 1.5 MM, UCSP-9
FBGA, BGA9,3X3,20
Pin Count
9
9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
4 Weeks
Bandwidth-Nom
22 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-PBGA-B9
R-PBGA-B9
JESD-609 Code
e1
Length
1.52 mm
2.26 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.4 W
1.2 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
FBGA
Package Equivalence Code
BGA9,3X3,20
BGA9,3X3,20
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
250
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.67 mm
Supply Current-Max
8 mA
8 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.8 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Width
1.52 mm
1.6 mm
Base Number Matches
1
1
Gain
6 dB
Harmonic Distortion
1%
Compare MAX9716EBL+T with alternatives
Compare TS4973EKIJT with alternatives