MAX96706GTJ/VY+T vs MAX96706GTJ+T feature comparison

MAX96706GTJ/VY+T Maxim Integrated Products

Buy Now Datasheet

MAX96706GTJ+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-11-26
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Differential Output NO
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard ISO 10605
JESD-30 Code S-XQCC-N32
Length 5 mm
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 115 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Output Low Current-Max 0.002 A
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Receiver Number of Bits 1
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm

Compare MAX96706GTJ/VY+T with alternatives

Compare MAX96706GTJ+T with alternatives