MAX9317ETJ vs MAX9317AETJ feature comparison

MAX9317ETJ Maxim Integrated Products

Buy Now Datasheet

MAX9317AETJ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-32 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-32
Pin Count 32 32
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-CQCC-N32 S-CQCC-N32
JESD-609 Code e0 e0
Length 5 mm 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code VQCCN VQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Prop. Delay@Nom-Sup 0.6 ns 0.6 ns
Propagation Delay (tpd) 0.6 ns 0.6 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.045 ns 0.045 ns
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
fmax-Min 1000 MHz 1000 MHz
Base Number Matches 1 1

Compare MAX9317ETJ with alternatives

Compare MAX9317AETJ with alternatives