MAX9317ETJ
vs
MAX9317AETJ+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-32
Pin Count
32
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-CQCC-N32
S-XQCC-N32
JESD-609 Code
e0
Length
5 mm
5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inverted Outputs
Number of Terminals
32
32
Number of True Outputs
5
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
VQCCN
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Prop. Delay@Nom-Sup
0.6 ns
0.6 ns
Propagation Delay (tpd)
0.6 ns
0.6 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.045 ns
0.025 ns
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
fmax-Min
1000 MHz
Base Number Matches
1
1
Family
9317
Packing Method
TR
Power Supply Current-Max (ICC)
107 mA