MAX9276AGTN/V+
vs
MAX9276AGTN+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
56-LFCSP-8X8X0.75
|
56-LFCSP-8X8X0.75
|
Pin Count |
56
|
56
|
Manufacturer Package Code |
56-LFCSP-8X8X0.75
|
56-LFCSP-8X8X0.75
|
Reach Compliance Code |
compliant
|
|
Date Of Intro |
2016-06-09
|
2016-06-09
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
3
|
4
|
|
|
|
Compare MAX9276AGTN/V+ with alternatives
Compare MAX9276AGTN+ with alternatives