MAX9247ETM+ vs ISL3298EMRTEP-T feature comparison

MAX9247ETM+ Maxim Integrated Products

Buy Now Datasheet

ISL3298EMRTEP-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code QFN DFN
Package Description VQCCN, LCC48,.24SQ,16 HSON,
Pin Count 48 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPEARTES FROM 1.8 TO 3.3 SUPLY
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE EIA-422; EIA-485
JESD-30 Code S-PQCC-N48 X-PDSO-N8
JESD-609 Code e3
Length 6 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 48 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN HSON
Package Equivalence Code LCC48,.24SQ,16
Package Shape SQUARE UNSPECIFIED
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 1
Seated Height-Max 0.8 mm
Supply Current-Max 75 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 2 mm
Base Number Matches 2 2
Receive Delay-Max
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V

Compare MAX9247ETM+ with alternatives

Compare ISL3298EMRTEP-T with alternatives