MAX9214ETM-T
vs
MAX9214EUM-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
TSSOP
Package Description
VQCCN,
TSSOP, TSSOP48,.3,20
Pin Count
48
48
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Driver Number of Bits
4
4
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
EIA-644; TIA-644
JESD-30 Code
S-PQCC-N48
R-PDSO-G48
JESD-609 Code
e0
e0
Length
7 mm
12.5 mm
Number of Functions
4
4
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
4
4
Seated Height-Max
0.8 mm
1.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
7 mm
6.1 mm
Base Number Matches
1
4
Moisture Sensitivity Level
3
Package Equivalence Code
TSSOP48,.3,20
Supply Current-Max
186 mA
Compare MAX9214ETM-T with alternatives
Compare MAX9214EUM-T with alternatives