MAX9212ETM vs DS90CR218AMTDX/NOPB feature comparison

MAX9212ETM Maxim Integrated Products

Buy Now Datasheet

DS90CR218AMTDX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN
Package Description VQCCN, LCC48,.27SQ,20 TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 4
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code S-PQCC-N48 R-PDSO-G48
JESD-609 Code e0 e3
Length 7 mm 12.5 mm
Moisture Sensitivity Level 1 2
Number of Functions 4 4
Number of Terminals 48 48
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC48,.27SQ,20 TSSOP48,.3,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 4 4
Seated Height-Max 0.8 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Width 7 mm 6.1 mm
Base Number Matches 1 2
Differential Output YES
Peak Reflow Temperature (Cel) 260
Receive Delay-Max
Supply Current-Max 115 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare MAX9212ETM with alternatives

Compare DS90CR218AMTDX/NOPB with alternatives