MAX9126ESE-T vs SN65LVDS3486ADR feature comparison

MAX9126ESE-T Maxim Integrated Products

Buy Now Datasheet

SN65LVDS3486ADR Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 3.3 ns 6 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Output Low Current-Max 0.008 A
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 23 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX9126ESE-T with alternatives

Compare SN65LVDS3486ADR with alternatives