MAX9121ESE+ vs LTC486IN feature comparison

MAX9121ESE+ Maxim Integrated Products

Buy Now Datasheet

LTC486IN Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e0
Length 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 2.7 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm 3.81 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Manufacturer Package Code N
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.000002 A
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Equivalence Code DIP16,.3
Supply Current-Max 0.2 mA
Transmit Delay-Max 50 ns

Compare MAX9121ESE+ with alternatives

Compare LTC486IN with alternatives