MAX9120EXK+T
vs
TLV4021S5YKAR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP5/6,.08
VFBGA,
Pin Count
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.002 µA
Bias Current-Max (IIB) @25C
0.001 µA
0.005 µA
Input Offset Voltage-Max
10000 µV
4000 µV
JESD-30 Code
R-PDSO-G5
S-XBGA-B4
JESD-609 Code
e3
e1
Length
2 mm
0.73 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
4
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
VFBGA
Package Equivalence Code
TSSOP5/6,.08
BGA4,2X2,14
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
0.4 mm
Supply Current-Max
0.0012 mA
0.005 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
0.35 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
0.73 mm
Base Number Matches
2
1
Date Of Intro
2019-06-08
Samacsys Manufacturer
Texas Instruments
Packing Method
TR, 7 INCH
Response Time-Nom
2000 ns
Compare MAX9120EXK+T with alternatives
Compare TLV4021S5YKAR with alternatives