MAX9110ESA vs DS90LV017ATMX/NOPB feature comparison

MAX9110ESA Maxim Integrated Products

Buy Now Datasheet

DS90LV017ATMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOIC-8 SOIC-8
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.00002 A 0.00001 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-644
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 0.25 V 0.25 V
Output Polarity TRUE AND INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 2.5 ns 1.5 ns
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MAX9110ESA with alternatives

Compare DS90LV017ATMX/NOPB with alternatives