MAX9064EUK+T
vs
MAX9064EBS+G45
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
5-SOT_23-N/A
4-WLCSP-N/A
Package Description
SOT-23, 5 PIN
Pin Count
5
4
Manufacturer Package Code
5-SOT_23-N/A
4-WLCSP-N/A
Reach Compliance Code
compliant
Date Of Intro
2008-05-07
2008-05-07
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.015 µA
0.015 µA
Input Offset Voltage-Max
9000 µV
9000 µV
JESD-30 Code
R-PDSO-G5
S-PBGA-B4
JESD-609 Code
e3
Length
2.9 mm
1 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
PUSH-PULL
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Equivalence Code
TSOP5/6,.11,37
BGA4,2X2,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
15000 ns
15000 ns
Seated Height-Max
1.45 mm
0.59 mm
Supply Current-Max
0.0011 mA
0.0011 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.625 mm
1 mm
Base Number Matches
3
2
Compare MAX9064EUK+T with alternatives
Compare MAX9064EBS+G45 with alternatives