MAX9064EBS+G45
vs
MAX9644EUK+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA4,2X2,20
LSSOP,
Pin Count
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.015 µA
0.015 µA
JESD-30 Code
S-PBGA-B4
R-PDSO-G5
JESD-609 Code
e2
e3
Length
1 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
PUSH-PULL
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
LSSOP
Package Equivalence Code
BGA4,2X2,20
TSOP5/6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.59 mm
1.45 mm
Supply Current-Max
0.0011 mA
0.0011 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER NICKEL
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1.625 mm
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Bias Current-Max (IIB) @25C
0.015 µA
Packing Method
TR
Response Time-Nom
15000 ns
Compare MAX9064EBS+G45 with alternatives
Compare MAX9644EUK+T with alternatives