MAX8880EUT+
vs
MAX8880EUT/GH9-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
6-SOT_23-N/A
|
SOIC
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
6-SOT_23-N/A
|
|
Date Of Intro |
2000-04-01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Max |
0.2 V
|
0.2 V
|
Dropout Voltage1-Nom |
0.1 V
|
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e4
|
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max (%/V) |
0.05
|
|
Load Regulation-Max(%) |
1.5%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.05 A
|
0.05 A
|
Output Voltage1-Max |
5 V
|
5 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
MO-178AB, SOT-23, 6 PIN
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX8880EUT+ with alternatives
Compare MAX8880EUT/GH9-T with alternatives