MAX8880EUT/GH9-T vs MAX8880EUT feature comparison

MAX8880EUT/GH9-T Maxim Integrated Products

Buy Now Datasheet

MAX8880EUT Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description MO-178AB, SOT-23, 6 PIN MO-178AB, SOT-23, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.2 V 0.2 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.05 A 0.05 A
Output Voltage1-Max 5 V 5 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 1.625 mm 1.625 mm
Base Number Matches 1 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.1 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Technology CMOS

Compare MAX8880EUT/GH9-T with alternatives

Compare MAX8880EUT with alternatives