MAX8867C/D34 vs MAX8867EZK35-T feature comparison

MAX8867C/D34 Maxim Integrated Products

Buy Now Datasheet

MAX8867EZK35-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIE SOT-23
Package Description DIE THIN, SOT-23, 5 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.12 V 0.12 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code X-XUUC-N R-PDSO-G5
JESD-609 Code e0 e0
Number of Functions 1 1
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.468 V 3.57 V
Output Voltage1-Min 3.298 V 3.395 V
Output Voltage1-Nom 3.4 V 3.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Voltage Tolerance-Max 3% 3%
Base Number Matches 1 1
Pin Count 5
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Terminals 5
Package Equivalence Code TSOP5,.11,37
Seated Height-Max 1.1 mm
Terminal Pitch 0.95 mm
Width 1.6 mm

Compare MAX8867C/D34 with alternatives

Compare MAX8867EZK35-T with alternatives