MAX8867EZK35-T
vs
MAX8868C/D34
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
DIE
Package Description
THIN, SOT-23, 5 PIN
DIE
Pin Count
5
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.12 V
0.12 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G5
X-XUUC-N
JESD-609 Code
e0
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.57 V
3.468 V
Output Voltage1-Min
3.395 V
3.298 V
Output Voltage1-Nom
3.5 V
3.4 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
DIE
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
UPPER
Voltage Tolerance-Max
3%
3%
Width
1.6 mm
Base Number Matches
1
1
Compare MAX8867EZK35-T with alternatives
Compare MAX8868C/D34 with alternatives