MAX8860EUA33-T
vs
ADP3333ARMZ-3-R7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
TSSOP
Package Description
TSSOP, TSSOP8,.19
TSSOP,
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.22 V
0.23 V
Dropout Voltage1-Nom
0.155 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
12 V
Input Voltage-Min
2.5 V
2.6 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Line Regulation-Max
0.0132%
Line Regulation-Max (%/V)
0.1
Load Regulation-Max
0.006%
Load Regulation-Max(%)
0.18%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.38 V
3.054 V
Output Voltage1-Min
3.21 V
2.946 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.43%
Width
3 mm
3 mm
Base Number Matches
1
2
Operating Temperature TJ-Min
-40 °C
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MAX8860EUA33-T with alternatives
Compare ADP3333ARMZ-3-R7 with alternatives