ADP3333ARMZ-3-R7 vs LP3982IMMX-2.82/NOPB feature comparison

ADP3333ARMZ-3-R7 Rochester Electronics LLC

Buy Now Datasheet

LP3982IMMX-2.82/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.23 V 0.22 V
Input Voltage-Max 12 V 6 V
Input Voltage-Min 2.6 V 2.5 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.054 V 2.9046 V
Output Voltage1-Min 2.946 V 2.7354 V
Output Voltage1-Nom 3 V 2.82 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3 mm 3 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.12 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.0076%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSSOP8,.19
Packing Method TR
Qualification Status Not Qualified
Technology CMOS
Voltage Tolerance-Max 3%

Compare ADP3333ARMZ-3-R7 with alternatives

Compare LP3982IMMX-2.82/NOPB with alternatives