MAX8860EUA28+
vs
ADP3333ARMZ-2.5-RL7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
8-MINI_SO-N/A
TSSOP
Package Description
MINIATURE, MICRO MAX PACKAGE-8
TSSOP,
Pin Count
8
8
Manufacturer Package Code
8-MINI_SO-N/A
Reach Compliance Code
compliant
compliant
Date Of Intro
1999-01-03
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.22 V
0.23 V
Dropout Voltage1-Nom
0.155 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
12 V
Input Voltage-Min
2.5 V
2.6 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Line Regulation-Max
0.0113%
Line Regulation-Max (%/V)
0.1
Load Regulation-Max
0.0051%
Load Regulation-Max(%)
0.18%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
2.9 V
2.545 V
Output Voltage1-Min
2.75 V
2.455 V
Output Voltage1-Nom
2.82 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Voltage Tolerance-Max
2.85%
1.8%
Width
3 mm
3 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Operating Temperature TJ-Min
-40 °C
Compare MAX8860EUA28+ with alternatives
Compare ADP3333ARMZ-2.5-RL7 with alternatives