ADP3333ARMZ-2.5-RL7 vs MAX8860EUA33+T feature comparison

ADP3333ARMZ-2.5-RL7 Analog Devices Inc

Buy Now Datasheet

MAX8860EUA33+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.23 V 0.22 V
Input Voltage-Max 12 V 6.5 V
Input Voltage-Min 2.6 V 2.5 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 2.545 V 3.38 V
Output Voltage1-Min 2.455 V 3.21 V
Output Voltage1-Nom 2.5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 1.8% 2.43%
Width 3 mm 3 mm
Base Number Matches 1 2
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.155 V
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.0132%
Line Regulation-Max (%/V) 0.1
Load Regulation-Max 0.006%
Load Regulation-Max(%) 0.18%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSSOP8,.19
Packing Method TR
Technology CMOS

Compare ADP3333ARMZ-2.5-RL7 with alternatives

Compare MAX8860EUA33+T with alternatives