MAX882ESA/GH9
vs
MAX882CSA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
2
1
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
2000-08-16
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.64 V
Dropout Voltage1-Nom
0.64 V
Input Voltage Absolute-Max
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max (%/V)
0.34
Load Regulation-Max(%)
8.3%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature TJ-Max
70 °C
Operating Temperature TJ-Min
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
0.2 A
Output Voltage1-Max
3.45 V
Output Voltage1-Min
3.15 V
Output Voltage1-Nom
3.3 V
Output Voltage2-Max
11 V
Output Voltage2-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
4.5%
Width
3.9 mm
Compare MAX882ESA/GH9 with alternatives
Compare MAX882CSA+T with alternatives