MAX882ESA/GH9 vs MAX882CSA-T feature comparison

MAX882ESA/GH9 Maxim Integrated Products

Buy Now Datasheet

MAX882CSA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code SOIC
Package Description 0.150 INCH, MS-012AA, SOIC-8
Pin Count 8
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.64 V
Dropout Voltage1-Nom 0.64 V
Input Voltage Absolute-Max 12 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Line Regulation-Max (%/V) 0.34
Load Regulation-Max(%) 8.3%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 8
Operating Temperature TJ-Max 70 °C
Operating Temperature TJ-Min
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current1-Max 0.2 A
Output Voltage1-Max 11 V
Output Voltage1-Min 1.25 V
Output Voltage1-Nom 3.3 V
Output Voltage2-Max 11 V
Output Voltage2-Min 1.25 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare MAX882ESA/GH9 with alternatives

Compare MAX882CSA-T with alternatives