MAX8822ETE+ vs BD1601MUV feature comparison

MAX8822ETE+ Analog Devices Inc

Buy Now Datasheet

BD1601MUV ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 16-LFCSP-3X3X0.75 QFN
Pin Count 16 16
Manufacturer Package Code 16-LFCSP-3X3X0.75
Date Of Intro 2007-12-06
Data Input Mode SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3 e2
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) Tin/Copper (Sn/Cu)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes
Ihs Manufacturer ROHM CO LTD
Package Description HVQCCN, LCC16,.12SQ,20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX8822ETE+ with alternatives

Compare BD1601MUV with alternatives