MAX876AESA-T
vs
LT1790ACS6-3#TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOT
Package Description
SOP, SOP8,.25
SOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e0
e0
Length
4.9 mm
2.95 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.003 V
3.0036 V
Output Voltage-Min
9.997 V
2.9964 V
Output Voltage-Nom
10 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
VSSOP
Package Equivalence Code
SOP8,.25
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Supply Current-Max (Isup)
0.375 mA
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
12 V
3.5 V
Supply Voltage-Nom (Vsup)
15 V
3.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
7 ppm/°C
10 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
0.1%
0.12%
Width
3.9 mm
1.625 mm
Base Number Matches
1
2
Manufacturer Package Code
S6
Compare MAX876AESA-T with alternatives
Compare LT1790ACS6-3#TR with alternatives