MAX875AESA vs LT6660HCDC-5#PBF feature comparison

MAX875AESA Maxim Integrated Products

Buy Now Datasheet

LT6660HCDC-5#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 ,
Pin Count 8 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 S-PSSO-N3
JESD-609 Code e0 e3
Length 4.9 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.002 V 5.01 V
Output Voltage-Min 4.998 V 4.99 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSON
Package Equivalence Code SOP8,.25 SILCC3,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.8 mm
Supply Current-Max (Isup) 0.375 mA
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 7 V 5.9 V
Supply Voltage-Nom (Vsup) 15 V 7.5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 7 ppm/°C 20 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 20 30
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.11%
Width 3.9 mm 2 mm
Base Number Matches 1 2
Manufacturer Package Code 05-08-1717

Compare MAX875AESA with alternatives

Compare LT6660HCDC-5#PBF with alternatives