A7986A vs MAX8654ETX+T feature comparison

A7986A STMicroelectronics

Buy Now Datasheet

MAX8654ETX+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MAXIM INTEGRATED PRODUCTS INC
Package Description HSOP-8 HVQCCN, LCC36,.25SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 38 VOLT
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 38 V 14 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G8 S-XQCC-N36
Length 4.9 mm 6 mm
Number of Functions 1 1
Number of Terminals 8 36
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.2 A 10 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HLSOP HVQCCN
Package Equivalence Code SOP8,.25 LCC36,.25SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1200 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 6 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code QFN
Pin Count 36
JESD-609 Code e3
Moisture Sensitivity Level 1
Technology BICMOS
Terminal Finish MATTE TIN

Compare A7986A with alternatives

Compare MAX8654ETX+T with alternatives