MAX8640YEXT18+
vs
MAX8640YEXT18+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Part Package Code
6-SC70-N/A
SOIC
Pin Count
6
6
Manufacturer Package Code
6-SC70-N/A
Date Of Intro
2006-08-21
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e4
e4
Moisture Sensitivity Level
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
2000 kHz
4000 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Pbfree Code
Yes
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
4.9 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
Length
2 mm
Number of Functions
1
Output Current-Max
1.4 A
Seated Height-Max
1.1 mm
Switcher Configuration
BUCK
Width
1.25 mm
Compare MAX8640YEXT18+ with alternatives
Compare MAX8640YEXT18+T with alternatives