Part Details for MAX8640YEXT18+ by Analog Devices Inc
Overview of MAX8640YEXT18+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8640YEXT18+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Tiny 500mA, 4MHz/2MHz Synchron Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX8640YEXT18+
MAX8640YEXT18+ CAD Models
MAX8640YEXT18+ Part Data Attributes
|
MAX8640YEXT18+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8640YEXT18+
Analog Devices Inc
Tiny 500mA, 4MHz/2MHz Synchronous Step-Down DC-DC Converters, 6-SC70-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SC70-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SC70-N/A | |
Date Of Intro | 2006-08-21 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX8640YEXT18+
This table gives cross-reference parts and alternative options found for MAX8640YEXT18+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8640YEXT18+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8640YEXT18+ | Switching Regulator/Controller, Voltage-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO6, | Maxim Integrated Products | MAX8640YEXT18+ vs MAX8640YEXT18+ |
MAX8640YEXT18+T | Switching Controller, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS, PDSO6, 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6 | Maxim Integrated Products | MAX8640YEXT18+ vs MAX8640YEXT18+T |