MAX8634ETA+T
vs
VRG8687-201-2S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
AEROFLEX COLORADO SPRINGS
Part Package Code
SON
DFM
Package Description
HVSON, SOLCC8,.12,25
,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.2 V
1.8 V
Dropout Voltage1-Nom
0.09 V
Dropout Voltage2-Max
0.2 V
1.8 V
JESD-30 Code
S-XDSO-N8
R-XDFM-T8
JESD-609 Code
e3
Length
3 mm
Load Regulation-Max(%)
1.7%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
3 A
Output Current2-Max
0.3 A
3 A
Output Voltage1-Max
3 V
23 V
Output Voltage1-Min
2.6 V
1.25 V
Output Voltage2-Max
2.85 V
23 V
Output Voltage2-Min
2.6 V
1.25 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVSON
DFM
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
NO
Technology
BICMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Base Number Matches
1
4
Input-Output Voltage Differential-Max
24 V
Input-Output Voltage Differential-Min
1.8 V
Operating Temperature TJ-Min
-55 °C
Screening Level
MIL-PRF-38534 Class K
Total Dose
100k Rad(Si) V
Compare MAX8634ETA+T with alternatives
Compare VRG8687-201-2S with alternatives