MAX8634ETA+T vs RC5102M feature comparison

MAX8634ETA+T Maxim Integrated Products

Buy Now Datasheet

RC5102M Raytheon Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC RAYTHEON SEMICONDUCTOR
Part Package Code SON
Package Description HVSON, SOLCC8,.12,25 SOIC-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.2 V
Dropout Voltage1-Nom 0.09 V
Dropout Voltage2-Max 0.2 V
JESD-30 Code S-XDSO-N8 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm
Load Regulation-Max(%) 1.7% 0.25%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A 7 A
Output Current2-Max 0.3 A 7 A
Output Voltage1-Max 3 V 3.6 V
Output Voltage1-Min 2.6 V 1.5 V
Output Voltage2-Max 2.85 V 3.6 V
Output Voltage2-Min 2.6 V 1.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.12,25 SOP8(UNSPEC)
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm
Surface Mount YES YES
Technology BICMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 1 2

Compare MAX8634ETA+T with alternatives

Compare RC5102M with alternatives