MAX860IUA+T vs MAX860IUA+ feature comparison

MAX860IUA+T Analog Devices Inc

Buy Now Datasheet

MAX860IUA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-MINI_SO-N/A SOIC
Package Description 1.11 MM HEIGHT, LEAD FREE, UMAX-8 1.11 MM HEIGHT, LEAD FREE, UMAX-8
Pin Count 8 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant compliant
Date Of Intro 1999-05-24
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 0.06 A 0.06 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 130 kHz 130 kHz
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 4
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX860IUA+T with alternatives

Compare MAX860IUA+ with alternatives