MAX836EUS
vs
MAX836EUS-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Adjustable Threshold |
NO
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-253
|
TO-253
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
0.015 mA
|
0.015 mA
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Threshold Voltage-Nom |
+1.2V
|
+1.2V
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
SOT-143
|
Package Description |
|
TO-253, SOT-143, 4 PIN
|
Pin Count |
|
4
|
Analog IC - Other Type |
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
|
R-PDSO-G4
|
JESD-609 Code |
|
e0
|
Length |
|
2.92 mm
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Package Code |
|
LSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.22 mm
|
Supply Voltage-Max (Vsup) |
|
11 V
|
Supply Voltage-Min (Vsup) |
|
2.5 V
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.92 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
1.3 mm
|
|
|
|
Compare MAX836EUS with alternatives
Compare MAX836EUS-T with alternatives