Part Details for MAX836EUS-T by Maxim Integrated Products
Overview of MAX836EUS-T by Maxim Integrated Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX836EUS-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX836EUS-T-ND
|
DigiKey | IC SUPERVISOR MICROPWR VOLT MON Min Qty: 233 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1127 In Stock |
|
$1.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1860 |
|
$0.5940 / $1.8000 | Buy Now |
|
Bristol Electronics | 3515 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, 4 Pin Plastic SMT | 2306 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, 4 Pin Plastic SMT | 1488 |
|
$0.6600 / $2.4000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, 4 Pin Plastic SMT | 2812 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, 4 Pin Plastic SMT | 231 |
|
$2.1023 / $3.4092 | Buy Now |
|
Rochester Electronics | MAX836 4-Pin Micropower Voltage Monitors ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1127 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
SMC-MAX836EUS-T
|
Sensible Micro Corporation | 1-Channel Power Supply Support Ckt, 4 Pin Plastic Smt RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 7 |
|
$1.2880 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for MAX836EUS-T
MAX836EUS-T CAD Models
MAX836EUS-T Part Data Attributes:
|
MAX836EUS-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX836EUS-T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +1.2VV, PDSO4, TO-253, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-143 | |
Package Description | TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.3 mm |
Alternate Parts for MAX836EUS-T
This table gives cross-reference parts and alternative options found for MAX836EUS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX836EUS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX836EUS+T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.2VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX836EUS-T vs MAX836EUS+T |
MAX836EUS+ | Power Supply Support Circuit, Adjustable, 1 Channel, +1.2VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX836EUS-T vs MAX836EUS+ |
MAX836EUS+ | 4-Pin Micropower Voltage Monitors, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX836EUS-T vs MAX836EUS+ |