MAX8211MTY/HR vs MAX8211CTY-2 feature comparison

MAX8211MTY/HR Maxim Integrated Products

Buy Now Datasheet

MAX8211CTY-2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Code BCY BCY
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Package Description ,
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR
Number of Channels 1
Number of Functions 1
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 2.2 V

Compare MAX8211MTY/HR with alternatives

Compare MAX8211CTY-2 with alternatives