Part Details for MAX8211CTY-2 by Rochester Electronics LLC
Overview of MAX8211CTY-2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8211CTY-2
MAX8211CTY-2 CAD Models
MAX8211CTY-2 Part Data Attributes:
|
MAX8211CTY-2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX8211CTY-2
Rochester Electronics LLC
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-MBCY-W8 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MAX8211CTY-2
This table gives cross-reference parts and alternative options found for MAX8211CTY-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211CTY-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211MTV | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY-2 vs MAX8211MTV |
MAX8211CTY-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY-2 vs MAX8211CTY-2 |
MAX8211CTY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211CTY-2 vs MAX8211CTY |
MAX8211MTV/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211CTY-2 vs MAX8211MTV/HR |
MAX8211MTV/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY-2 vs MAX8211MTV/HR |
5962-9081101MGC | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN-8 | Maxim Integrated Products | MAX8211CTY-2 vs 5962-9081101MGC |
MAX8211ETY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211CTY-2 vs MAX8211ETY |
MAX8211MTV/883B | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY-2 vs MAX8211MTV/883B |
MAX8211ETY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY-2 vs MAX8211ETY |
MAX8211CTY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY-2 vs MAX8211CTY |