MAX746MJE
vs
MAX1745AUB+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
TSSOP, TSSOP10,.19,20
Pin Count
16
10
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
36 V
Input Voltage-Min
4 V
4.5 V
Input Voltage-Nom
10 V
5.5 V
JESD-30 Code
R-GDIP-T16
S-PDSO-G10
JESD-609 Code
e0
e4
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
3 A
Output Voltage-Nom
5 V
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
TSSOP10,.19,20
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.1 mm
Supply Current-Max (Isup)
0.8 mA
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Technology
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3 mm
Base Number Matches
1
2
Pbfree Code
Yes
Length
3 mm
Peak Reflow Temperature (Cel)
260
Switching Frequency-Max
330 kHz
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX746MJE with alternatives
Compare MAX1745AUB+T with alternatives